Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
724-2264
Mfr. Part No.:
DT0612SD-CE06
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

12

Type

Automotive Connector

Gender

Male

Number of Rows

2

Current Rating

13A

Series

DT

Colour

Brown

Termination Method

Crimp

Housing Material

Thermoplastic

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

DT Series Connectors, General Purpose Plugs and Receptacles


Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.

Features and Benefits:


• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts

Note

For suitable contacts see 425-761 and range for suitable crimp too see 425-973 and for sealing grommets size 16 see 425-430


Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.