Molex, Stac64 Automotive Connector Plug Black Through Hole 12 Way 34690-0120

Bulk discount available

Subtotal (1 unit)*

£1.07

(exc. VAT)

£1.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£1.07
10 - 99£0.76
100 +£0.73

*price indicative

Packaging Options:
RS Stock No.:
724-1384
Distrelec Article No.:
302-98-374
Mfr. Part No.:
34690-0120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Type

Automotive Connector

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

Stac64

Colour

Black

Height

15.86mm

Width

23.88mm

Housing Material

Thermoplastic

Depth

28.05mm

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series Number

34690

COO (Country of Origin):
CN

Stac64™ Stackable Single-Bay Vertical Headers - Series 34690


Stac64™ stackable single-bay vertical headers with PCB alignment posts and PCB stand-offs. The housings of these stackable vertical headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ vertical headers mate with the 31372 series hybrid receptacle assembly, typical stock number 724-1472.,Typical applications for these Stac64™ stackable vertical headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.


Molex Stackable Connection System, 2.54 mm - Stac64™

Related links