Molex, Stac64 Automotive Connector Plug Black Through Hole 16 Way 34691-0160

Subtotal (1 unit)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.62

*price indicative

Packaging Options:
RS Stock No.:
724-1340
Distrelec Article No.:
302-98-385
Mfr. Part No.:
34691-0160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

PCB Connector

Number of Contacts

16

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

Stac64

Colour

Black

Height

22.05mm

Width

28.96mm

Depth

31.89mm

Housing Material

Thermoplastic

Maximum Operating Temperature

+100°C

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Series Number

34691

COO (Country of Origin):
CN

Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691


Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip. The housings of these stackable right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ right-angle headers mate with the 34729 series receptacle connectors, typical stock number 724-1422.,Typical applications for these Stac64™ stackable right-angle headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.


Molex Stackable Connection System, 2.54 mm - Stac64™

Related links