Molex, CMC Automotive Connector Plug Black Through Hole 48 Way, Solder Termination 36638-0002
- RS Stock No.:
- 723-9334
- Mfr. Part No.:
- 36638-0002
- Brand:
- Molex
Subtotal (1 unit)*
£19.98
(exc. VAT)
£23.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,357 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 257 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.98 |
*price indicative
- RS Stock No.:
- 723-9334
- Mfr. Part No.:
- 36638-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Header | |
Number of Contacts | 48 | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 6A | |
Mounting Type | Through Hole | |
Series | CMC | |
Colour | Black | |
Termination Method | Solder | |
Height | 30.6mm | |
Width | 34.9mm | |
Depth | 32mm | |
Housing Material | Polyester | |
Contact Plating | Tin | |
Series Number | 36638 | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 48 | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 6A | ||
Mounting Type Through Hole | ||
Series CMC | ||
Colour Black | ||
Termination Method Solder | ||
Height 30.6mm | ||
Width 34.9mm | ||
Depth 32mm | ||
Housing Material Polyester | ||
Contact Plating Tin | ||
Series Number 36638 | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- IN
CMC Hybrid Connector, PCB Headers
Molex CMC Automotive Connector Plug, 48 Contacts, 14V DC Voltage Rating - CMC Series - 36638-0002
Choose this Molex CMC connector plug to link adapters to PCBs in automotive electrical systems. The durable plug has a polyester housing that offers protection from impact and corrosion to make it suitable for parts of your vehicles that are exposed to the elements. The housing also doubles as an insulator to protect you from electric shocks. With a 6A current rating and 14V DC voltage rating, this connector plug provides reliable performance in low-power systems.
• Tin-plated brass contacts for a reliable connection
• Integrated PCB retention mechanism for a vibration-proof lock on connection ports
• Wide operating temperature range of -40°C to +100°C for use in extreme conditions
• Integrated PCB retention mechanism for a vibration-proof lock on connection ports
• Wide operating temperature range of -40°C to +100°C for use in extreme conditions
Applications
• Car USB ports
• Marine industry
• Marine industry
How do I terminate conductors to this connector plug?
This connector plug is designed for solder termination, so you achieve a permanent link and a secure connection.
Molex CMC Hybrid Connectors