Molex, Mini50 Automotive Connector Socket Black 2 Way, Crimp Termination 34967-2001
- RS Stock No.:
- 222-1617
- Mfr. Part No.:
- 34967-2001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£15.26
(exc. VAT)
£18.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £1.526 | £15.26 |
100 - 490 | £1.278 | £12.78 |
500 + | £1.165 | £11.65 |
*price indicative
- RS Stock No.:
- 222-1617
- Mfr. Part No.:
- 34967-2001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Type | Crimp Housing | |
Gender | Female | |
Number of Rows | 1 | |
Current Rating | 4A | |
Series | Mini50 | |
Colour | Black | |
Termination Method | Crimp | |
Housing Material | Nylon | |
Series Number | 34967 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Type Crimp Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Series Mini50 | ||
Colour Black | ||
Termination Method Crimp | ||
Housing Material Nylon | ||
Series Number 34967 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Molex Mini50 Series Automotive Connector, Female Gender, 4A Current Rating - 34967-2001
This automotive connector is designed to meet the demands of vehicle electrical systems. Its durable construction ensures reliable connections in various automotive applications, enhancing performance and safety. Part of the Mini50 series, this connector combines functionality with ease of use, making it a vital component for effective wiring solutions.
Features & Benefits
• Designed for crimp termination, ensuring secure connections
• Features two contact points, suitable for compact applications
• Constructed with high-quality nylon for durability
• Polarisation option enhances alignment during installation
• Features two contact points, suitable for compact applications
• Constructed with high-quality nylon for durability
• Polarisation option enhances alignment during installation
Applications
• Ideal for automotive electrical systems and wiring harness assemblies
• Utilised in power connections within sealed environments
• Compatible with wire-to-board configurations for enhanced versatility
• Employed in setups requiring efficient electrical connections
• Suitable for automotive components that experience temperature fluctuations
• Utilised in power connections within sealed environments
• Compatible with wire-to-board configurations for enhanced versatility
• Employed in setups requiring efficient electrical connections
• Suitable for automotive components that experience temperature fluctuations
How do I install this connector?
Installation involves crimping the terminals onto the wires and inserting them into the housing, ensuring they are securely latched.
Is it compatible with other Molex products?
This connector is designed to interface with specific Molex components
reviewing mating header specifications is recommended for compatibility.
Can this be used in outdoor applications?
Yes, it is sealed and suitable for outdoor applications where exposure to moisture and dust may occur.
How do I ensure a secure crimp connection?
Using the appropriate crimping tool and following the crimping guidelines will help achieve a secure connection.
Related links
- Molex Crimp Termination 34967-2001
- Molex Crimp Termination 34967-1001
- Molex Crimp Termination 34791-0020
- Molex Crimp Termination 34967-2005
- Molex Crimp Termination 34967-4001
- Molex Automotive Connector Socket Black 2 Way, Crimp Termination 98819-1021
- Molex Crimp Termination 34900-2120
- Molex Crimp Termination 34900-2121