Molex, Mini50 Automotive Connector Socket 8 Way, Crimp Termination 34894-4009
- RS Stock No.:
- 222-1607
- Mfr. Part No.:
- 34894-4009
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.27
(exc. VAT)
£13.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,590 unit(s) ready to ship
- Plus 999,998,405 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.254 | £11.27 |
25 - 95 | £2.054 | £10.27 |
100 + | £1.918 | £9.59 |
*price indicative
- RS Stock No.:
- 222-1607
- Mfr. Part No.:
- 34894-4009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Crimp Housing | |
Number of Contacts | 8 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 4A | |
Series | Mini50 | |
Termination Method | Crimp | |
Series Number | 34894 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Crimp Housing | ||
Number of Contacts 8 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Series Mini50 | ||
Termination Method Crimp | ||
Series Number 34894 | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Sealed wire-to-device receptacle provide significant space savings over traditional USCAR 0.64mm connectors, Mini50 Sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
Delivers a 0.50mm connector interface tested to meet full USCAR specifications
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell