Molex, MX150 Connector Housing Plug Cable Mount 12 Way, Crimp Termination 1601126001
- RS Stock No.:
- 201-8207
- Mfr. Part No.:
- 1601126001
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£13.458
(exc. VAT)
£16.152
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
6 + | £2.243 | £13.46 |
*price indicative
- RS Stock No.:
- 201-8207
- Mfr. Part No.:
- 1601126001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Hybrid Mat-Sealed | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | MX150 | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series Number | 160111 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Hybrid Mat-Sealed | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series MX150 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series Number 160111 | ||
- COO (Country of Origin):
- CN
The Molex MX150 hybrid mat-sealed male connector assembly is a dual row, crimp housing. It has a keying to mating part as well as lock to mating part. The resin material is nylon. It is non-stackable, but is polarized to the mating part. It comes in bag type package. It is used in applications such as power, wire-to-wire applications.
Operating Temperature Range: -40° to +125°C
RoHS Compliant
UL 94V-0
RoHS Compliant
UL 94V-0
Related links
- Molex Crimp Termination 1601126001
- Molex Crimp Termination 1601116006
- Molex Crimp Termination 1480286001
- Molex Crimp Termination 33482-1201
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006
- Molex Crimp Termination 1600783006
- Molex Crimp Termination 33472-1206