Deutsch, DTM Automotive Connector Plug Grey 12 Way DTM06-12SA
- RS Stock No.:
- 190-3966
- Mfr. Part No.:
- DTM06-12SA
- Brand:
- Deutsch
Subtotal (1 pack of 600 units)*
£2,181.60
(exc. VAT)
£2,617.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
600 + | £3.636 | £2,181.60 |
*price indicative
- RS Stock No.:
- 190-3966
- Mfr. Part No.:
- DTM06-12SA
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Connector | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Series | DTM | |
Colour | Grey | |
Height | 15.24mm | |
Width | 40mm | |
Depth | 30.1mm | |
Housing Material | PA GF | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Connector | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Series DTM | ||
Colour Grey | ||
Height 15.24mm | ||
Width 40mm | ||
Depth 30.1mm | ||
Housing Material PA GF | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
DTM Series Plug with A Keying
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• A keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.