Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
- RS Stock No.:
- 190-3544
- Mfr. Part No.:
- DT06-12SB-CE06
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 pack of 500 units)*
£1,897.50
(exc. VAT)
£2,277.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | £3.795 | £1,897.50 |
1000 - 1500 | £3.605 | £1,802.50 |
2000 + | £3.453 | £1,726.50 |
*price indicative
- RS Stock No.:
- 190-3544
- Mfr. Part No.:
- DT06-12SB-CE06
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Connector Assembly | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Plug-In | |
Series | DT | |
Colour | Grey | |
Termination Method | Crimp | |
Diameter | 1.5mm | |
Height | 18.19mm | |
Width | 40.56mm | |
Housing Material | Thermoplastic | |
Depth | 30.94mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Connector Assembly | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Plug-In | ||
Series DT | ||
Colour Grey | ||
Termination Method Crimp | ||
Diameter 1.5mm | ||
Height 18.19mm | ||
Width 40.56mm | ||
Housing Material Thermoplastic | ||
Depth 30.94mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
DT Series Connectors, General Purpose Plugs and Receptacles
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.