Molex Automotive Connector Socket Black Cable Mount 32 Way, Crimp Termination 64319-3211

Subtotal (1 box of 264 units)*

£1,787.808

(exc. VAT)

£2,145.264

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,056 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
264 +£6.772£1,787.81

*price indicative

RS Stock No.:
189-1364
Mfr. Part No.:
64319-3211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

CMC Receptacle

Number of Contacts

32

Gender

Female

Number of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

Height

35.25mm

Width

47mm

Housing Material

Polyester

Depth

40.5mm

Minimum Operating Temperature

-40°C

Series Number

64319

Maximum Operating Temperature

+125°C

CMC Hybrid Connector, Receptacle - 64320 and 64318 Series


These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.
For CMC Headers see stock number 723-9331 typical.

Note

Stock numbers 841-1861 and 723-9347 are Left Wire, stock numbers 841-1852, 841-1865, 774-8144 and 723-9359 are Right Wire.


Molex CMC Hybrid Connectors

Related links