Deutsch, DT Automotive Connector Socket 3 Way DT04-3P

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.22

(exc. VAT)

£7.465

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 505 unit(s) ready to ship
  • Plus 180 unit(s) ready to ship from another location
  • Plus 855 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.244£6.22
25 - 95£1.13£5.65
100 +£1.022£5.11

*price indicative

Packaging Options:
RS Stock No.:
187-8735
Mfr. Part No.:
DT04-3P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

3

Gender

Female

Series

DT

DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. DT SERIES OVERVIEW DEUTSCH DT series connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. The DT series offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.

DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Related links