Deutsch, DT Automotive Connector Socket 3 Way DT04-3P
- RS Stock No.:
- 187-8691
- Mfr. Part No.:
- DT04-3P
- Brand:
- Deutsch
Subtotal (1 box of 1700 units)*
£1,183.20
(exc. VAT)
£1,419.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1700 + | £0.696 | £1,183.20 |
*price indicative
- RS Stock No.:
- 187-8691
- Mfr. Part No.:
- DT04-3P
- Brand:
- Deutsch
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
---|---|---|
Brand | Deutsch | |
Number of Contacts | 3 | |
Gender | Female | |
Series | DT | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 3 | ||
Gender Female | ||
Series DT | ||
DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. DT SERIES OVERVIEW DEUTSCH DT series connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. The DT series offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Socket 3 Way DT04-3P
- Deutsch, DT Automotive Connector Socket Black 3 Way DT04-3P-CE02
- Deutsch, DT Automotive Connector Socket Panel Mount 3 Way DT04-3P-CL06
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P006
- Deutsch, DT Automotive Connector Plug Grey Wire Mount 3 Way DT04-3P-KIT
- Deutsch Crimp Termination DT04-3P-P007
- Deutsch Screw Termination DT04-3P-TN82 / 2-2303813-3