Molex Automotive Connector Plug Black Cable Mount 3 Way, Crimp Termination 93445-2501
- RS Stock No.:
- 186-5056
- Mfr. Part No.:
- 93445-2501
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-5056
- Mfr. Part No.:
- 93445-2501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Cable Mount | |
Colour | Black | |
Termination Method | Crimp | |
Height | 24.73mm | |
Width | 20.03mm | |
Depth | 61.1mm | |
Housing Material | Nylon | |
Series Number | 93445 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Termination Method Crimp | ||
Height 24.73mm | ||
Width 20.03mm | ||
Depth 61.1mm | ||
Housing Material Nylon | ||
Series Number 93445 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.