ITT Cannon, CTC Automotive Connector Plug Black Cable Mount 16 Way CTC 16 WAY PLUG BLACK / 132015-0073

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-3313
Mfr. Part No.:
CTC 16 WAY PLUG BLACK / 132015-0073
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Type

Cable-to-Cable Interconnector

Number of Contacts

16

Gender

Male

Number of Rows

4

Current Rating

16A

Mounting Type

Cable Mount

Series

CTC

Colour

Black

IP Rating

IP69K

Height

30mm

Width

22.1mm

Housing Material

Thermoplastic

Depth

37mm

Series Number

132015

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The ITT Cannon, CTC series, 4 row, 16 pins, black plug automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.

Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material

Related links