Deutsch, HDP Automotive Connector Plug Blue 14 Way HDP26-18-14SE-L017

Bulk discount available

Subtotal (1 unit)*

£15.39

(exc. VAT)

£18.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.39
10 - 24£14.00
25 +£13.23

*price indicative

RS Stock No.:
183-9254
Mfr. Part No.:
HDP26-18-14SE-L017
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Plug Housing

Number of Contacts

14

Gender

Male

Series

HDP

Colour

Blue

IP Rating

IP67

Diameter

43.17mm

Width

41.53mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
MX
DEUTSCH HDP20 housings are circular shaped, thermoplastic connectors that are offered in multiple pin configurations from 2 to 47 cavities. HDP20 housings feature a coupling ring for mating and accept DEUTSCH contact sizes 4 through 20 (100-7.5 amps).

Related links