Deutsch, DT Automotive Connector Socket Black 2 Way DT04-2P-E005
- RS Stock No.:
- 183-9250
- Mfr. Part No.:
- DT04-2P-E005
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 550 unit(s) ready to ship
- Plus 25 unit(s) shipping from 27 October 2025
- Plus 950 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.06 | £5.30 |
25 - 95 | £0.966 | £4.83 |
100 + | £0.87 | £4.35 |
*price indicative
- RS Stock No.:
- 183-9250
- Mfr. Part No.:
- DT04-2P-E005
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Receptacle Housing | |
Number of Contacts | 2 | |
Gender | Female | |
Number of Rows | 1 | |
Current Rating | 13A | |
Series | DT | |
Colour | Black | |
IP Rating | IP68 | |
Height | 17.02mm | |
Width | 17.15mm | |
Depth | 46.18mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Receptacle Housing | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Series DT | ||
Colour Black | ||
IP Rating IP68 | ||
Height 17.02mm | ||
Width 17.15mm | ||
Depth 46.18mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Socket Black 2 Way DT04-2P-E005
- Deutsch, DT Automotive Connector Socket 2 Way
- Deutsch, DT Automotive Connector Socket 2 Way DT04-2P
- Deutsch Screw Termination DT04-2P-TE81 / 2-2303812-1
- TE Connectivity, DEUTSCH DT Male 2 Way
- Deutsch Screw Termination DT04-2P-TE32 / 1-2303812-4
- Deutsch Screw Termination DT04-2P-TN32 / 1-2303812-3
- Deutsch Screw Termination DT04-2P-TN82 / 2-2303812-3