Deutsch, DTM Automotive Connector Socket Grey 12 Way DTM04-12PA

Bulk discount available

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 339 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.46
10 - 49£4.06
50 +£3.66

*price indicative

RS Stock No.:
183-9208
Distrelec Article No.:
302-13-746
Mfr. Part No.:
DTM04-12PA
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

12

Type

Receptacle Housing

Gender

Female

Number of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

IP Rating

IP68

Height

20.22mm

Width

40.01mm

Depth

43.69mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

COO (Country of Origin):
MX
DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.

Related links