Deutsch, DTM Automotive Connector Plug Black 12 Way DTM06-12SB
- RS Stock No.:
- 183-9198
- Mfr. Part No.:
- DTM06-12SB
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 472 left, ready to ship
- Plus 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.68 |
10 - 49 | £2.44 |
50 + | £2.19 |
*price indicative
- RS Stock No.:
- 183-9198
- Mfr. Part No.:
- DTM06-12SB
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 12 | |
Type | Plug Housing | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Series | DTM | |
Colour | Black | |
IP Rating | IP68 | |
Height | 15.24mm | |
Width | 40.01mm | |
Depth | 30.1mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 12 | ||
Type Plug Housing | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Series DTM | ||
Colour Black | ||
IP Rating IP68 | ||
Height 15.24mm | ||
Width 40.01mm | ||
Depth 30.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.
Related links
- Deutsch, DTM Automotive Connector Plug Black 12 Way DTM06-12SB
- Deutsch Crimp Termination DTM06-12SB
- Deutsch Crimp Termination DTM06-12SB-E007
- Deutsch, DTM Automotive Connector Plug Grey 12 Way DTM06-12SA
- Deutsch, DTM Automotive Connector Plug Grey 2 Way DTM06-2S
- Deutsch, DTM Automotive Connector Plug Grey 4 Way DTM06-4S
- Deutsch Crimp Termination DTM06-12SA-E007
- Deutsch Crimp Termination DTM06-12SA