Deutsch, DT Automotive Connector Socket Grey Flange Mount 12 Way DT04-12PA-C015

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.73

(exc. VAT)

£12.876

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
  • Plus 994 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 24£5.365£10.73
26 - 48£4.835£9.67
50 +£4.40£8.80

*price indicative

RS Stock No.:
183-9176
Mfr. Part No.:
DT04-12PA-C015
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

12

Type

Receptacle Housing

Gender

Female

Number of Rows

2

Current Rating

13A

Mounting Type

Flange Mount

Series

DT

Colour

Grey

IP Rating

IP68

Height

22.25mm

Width

40.56mm

Depth

45.92mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Related links