Deutsch, DTM Automotive Connector Socket Grey 6 Way DTM04-6P

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.61

(exc. VAT)

£12.732

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
  • Plus 1,300 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 24£5.305£10.61
26 - 48£4.775£9.55
50 +£4.35£8.70

*price indicative

RS Stock No.:
183-9162
Distrelec Article No.:
304-38-787
Mfr. Part No.:
DTM04-6P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

6

Type

Receptacle Housing

Gender

Female

Number of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

IP Rating

IP68

Height

23.8mm

Width

19.2mm

Depth

43.69mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

COO (Country of Origin):
MX
DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.

Related links