Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P006

Bulk discount available

Subtotal (1 pack of 2 units)*

£27.19

(exc. VAT)

£32.628

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£13.595£27.19
10 - 48£12.235£24.47
50 +£11.15£22.30

*price indicative

RS Stock No.:
183-9160
Mfr. Part No.:
DT04-3P-P006
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

3

Type

Receptacle Housing

Gender

Female

Number of Rows

3

Current Rating

13A

Mounting Type

Flange Mount

Series

DT

Colour

Grey

IP Rating

IP68

Height

24.71mm

Width

21.13mm

Depth

43.13mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Related links