Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- RS Stock No.:
- 183-9138
- Mfr. Part No.:
- DT06-12SA-C015
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.83
(exc. VAT)
£11.796
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 68 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | £4.915 | £9.83 |
26 - 48 | £4.43 | £8.86 |
50 + | £4.03 | £8.06 |
*price indicative
- RS Stock No.:
- 183-9138
- Mfr. Part No.:
- DT06-12SA-C015
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Plug Housing | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | DT | |
Colour | Grey | |
IP Rating | IP68 | |
Height | 18.19mm | |
Width | 40.56mm | |
Depth | 30.94mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Plug Housing | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series DT | ||
Colour Grey | ||
IP Rating IP68 | ||
Height 18.19mm | ||
Width 40.56mm | ||
Depth 30.94mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 6 Way DT06-6S-C015
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 2 Way DT06-2S-C015
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 12 Way DT04-12PA-C015
- Deutsch, DT Automotive Connector Plug Grey Plug-In 2 Way DT06-2S-C015
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 4 Way DT04-4P-C015
- Deutsch Crimp Termination DT06-12SA-CE06