Deutsch, DTP Automotive Connector Socket Grey 2 Way DTP04-2P-E003

Subtotal (1 bag of 550 units)*

£2,242.90

(exc. VAT)

£2,691.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,100 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
550 +£4.078£2,242.90

*price indicative

RS Stock No.:
183-9116
Mfr. Part No.:
DTP04-2P-E003
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

2

Type

Receptacle Housing

Gender

Female

Number of Rows

1

Current Rating

25A

Series

DTP

Colour

Grey

IP Rating

IP68

Height

21.54mm

Width

22.15mm

Depth

49.05mm

Housing Material

Plastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

DEUTSCH DTP housings are available in 2 and 4 pin counts and use size 12 DEUTSCH contacts, each with 25-amp continuous capacity. DTP housings feature an integrated latch for mating.

Related links