Deutsch, DT Automotive Connector Socket Black 2 Way DT04-2P-E005

Subtotal (1 bag of 950 units)*

£697.30

(exc. VAT)

£836.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
950 +£0.734£697.30

*price indicative

RS Stock No.:
183-9092
Mfr. Part No.:
DT04-2P-E005
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

2

Type

Receptacle Housing

Gender

Female

Number of Rows

1

Current Rating

13A

Series

DT

Colour

Black

IP Rating

IP68

Height

17.02mm

Width

17.15mm

Depth

46.18mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Related links