Deutsch, DT Automotive Connector Socket Black Panel Mount 6 Way DT04-6P-CL09

Subtotal (1 bag of 200 units)*

£4,359.40

(exc. VAT)

£5,231.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,800 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£21.797£4,359.40

*price indicative

RS Stock No.:
183-9090
Mfr. Part No.:
DT04-6P-CL09
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Receptacle Housing

Number of Contacts

6

Gender

Female

Number of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

DT

Colour

Black

IP Rating

IP68

Height

30.99mm

Width

54.74mm

Depth

47.45mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Related links