Deutsch, DTM Automotive Connector Socket Grey 8 Way DTM04-08PA
- RS Stock No.:
- 183-9086
- Mfr. Part No.:
- DTM04-08PA
- Brand:
- Deutsch
Subtotal (1 bag of 1000 units)*
£4,373.00
(exc. VAT)
£5,248.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £4.373 | £4,373.00 |
*price indicative
- RS Stock No.:
- 183-9086
- Mfr. Part No.:
- DTM04-08PA
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Receptacle Housing | |
Number of Contacts | 8 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Series | DTM | |
Colour | Grey | |
IP Rating | IP68 | |
Height | 20.22mm | |
Width | 31.62mm | |
Depth | 43.69mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Receptacle Housing | ||
Number of Contacts 8 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Series DTM | ||
Colour Grey | ||
IP Rating IP68 | ||
Height 20.22mm | ||
Width 31.62mm | ||
Depth 43.69mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.
Related links
- Deutsch, DTM Automotive Connector Socket Grey 8 Way DTM04-08PA
- Deutsch Crimp Termination DTM04-08PA-E003
- Deutsch, DT Automotive Connector Socket Grey 8 Way DT04-08PA
- Deutsch Crimp Termination DT04-08PA-CE02
- Deutsch, DTM Automotive Connector Socket Grey 12 Way DTM04-12PA
- Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P
- Deutsch, DTM Automotive Connector Socket Grey 6 Way DTM04-6P
- Deutsch, DTM Automotive Connector Socket Grey 4 Way DTM04-4P