Deutsch, DT Automotive Connector Socket Grey Flange Mount 4 Way DT04-4P-C015
- RS Stock No.:
- 183-9075
- Mfr. Part No.:
- DT04-4P-C015
- Brand:
- Deutsch
Subtotal (1 bag of 700 units)*
£690.90
(exc. VAT)
£828.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
700 + | £0.987 | £690.90 |
*price indicative
- RS Stock No.:
- 183-9075
- Mfr. Part No.:
- DT04-4P-C015
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Receptacle Housing | |
Number of Contacts | 4 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | DT | |
Colour | Grey | |
IP Rating | IP68 | |
Height | 19.71mm | |
Width | 20.83mm | |
Depth | 45.92mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Receptacle Housing | ||
Number of Contacts 4 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series DT | ||
Colour Grey | ||
IP Rating IP68 | ||
Height 19.71mm | ||
Width 20.83mm | ||
Depth 45.92mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 4 Way DT04-4P-C015
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 12 Way DT04-12PA-C015
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P006
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 6 Way DT06-6S-C015
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 2 Way DT06-2S-C015
- Deutsch, DT Automotive Connector Plug Grey Wire Mount 4 Way DT04-4P-KIT