Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P

Subtotal (1 bag of 1000 units)*

£952.00

(exc. VAT)

£1,142.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.952£952.00

*price indicative

RS Stock No.:
183-9069
Mfr. Part No.:
DTM04-3P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Receptacle Housing

Number of Contacts

3

Gender

Female

Number of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

IP Rating

IP68

Height

16.21mm

Width

20.73mm

Housing Material

PA

Depth

41.15mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.

Related links