Deutsch, DTM Automotive Connector Socket Grey 6 Way DTM04-6P

Subtotal (1 bag of 650 units)*

£2,327.65

(exc. VAT)

£2,793.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,300 unit(s) shipping from 30 October 2025
  • Plus 999,998,350 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
650 +£3.581£2,327.65

*price indicative

RS Stock No.:
183-9053
Mfr. Part No.:
DTM04-6P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Receptacle Housing

Number of Contacts

6

Gender

Female

Number of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

IP Rating

IP68

Height

23.8mm

Width

19.2mm

Depth

43.69mm

Housing Material

PA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.

Related links