Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007
- RS Stock No.:
- 183-9050
- Mfr. Part No.:
- DT04-3P-P007
- Brand:
- Deutsch
Subtotal (1 bag of 200 units)*
£2,246.00
(exc. VAT)
£2,696.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £11.23 | £2,246.00 |
*price indicative
- RS Stock No.:
- 183-9050
- Mfr. Part No.:
- DT04-3P-P007
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Receptacle Housing | |
Number of Contacts | 3 | |
Gender | Female | |
Number of Rows | 3 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | DT | |
Colour | Grey | |
IP Rating | IP68 | |
Height | 24.71mm | |
Width | 21.13mm | |
Depth | 43.13mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Receptacle Housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series DT | ||
Colour Grey | ||
IP Rating IP68 | ||
Height 24.71mm | ||
Width 21.13mm | ||
Depth 43.13mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007
- Deutsch Crimp Termination DT04-3P-P007
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P006
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 4 Way DT04-4P-C015
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 12 Way DT04-12PA-C015
- Deutsch Screw Termination DT04-3P-TE31 / 1-2303813-1
- Deutsch Screw Termination DT04-3P-TE81 / 2-2303813-1
- Deutsch Screw Termination DT04-3P-TN81 / 2-2303813-2