Molex Automotive Connector Socket Black, Natural Cable Mount 6 Way, Crimp Termination 33472-0606
- RS Stock No.:
- 179-0659
- Distrelec Article No.:
- 304-38-612
- Mfr. Part No.:
- 33472-0606
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.27
(exc. VAT)
£13.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.254 | £11.27 |
25 - 95 | £1.998 | £9.99 |
100 + | £1.594 | £7.97 |
*price indicative
- RS Stock No.:
- 179-0659
- Distrelec Article No.:
- 304-38-612
- Mfr. Part No.:
- 33472-0606
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Type | Crimp Housing | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Colour | Black, Natural | |
Termination Method | Crimp | |
Height | 24.9mm | |
Width | 22.25mm | |
Depth | 37.65mm | |
Housing Material | Modified Polystyrene Alloy | |
Series Number | 33472 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Type Crimp Housing | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Colour Black, Natural | ||
Termination Method Crimp | ||
Height 24.9mm | ||
Width 22.25mm | ||
Depth 37.65mm | ||
Housing Material Modified Polystyrene Alloy | ||
Series Number 33472 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black
Related links
- Molex Automotive Connector Socket Black Crimp Termination 33472-0606
- Molex Automotive Connector Socket Black Crimp Termination 33472-1201
- Molex Natural Cable Mount 6 Way, Crimp Termination 33472-0601
- Molex Natural Cable Mount 12 Way, Crimp Termination 33472-1201
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Automotive Connector Plug Black Crimp Termination 33481-0401
- Molex Automotive Connector Plug Black Crimp Termination 33481-0301