Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-3216

Bulk discount available

Subtotal (1 unit)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.09
10 - 49£8.08
50 +£7.75

*price indicative

RS Stock No.:
179-0572
Mfr. Part No.:
64319-3216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

32

Type

Crimp Housing

Gender

Female

Number of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Colour

Blue

Termination Method

Crimp

Height

35.25mm

Width

47mm

Depth

40.5mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Series Number

64319

Maximum Operating Temperature

+125°C

Corded

Yes

COO (Country of Origin):
CN
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Blue Coding, Mat Sealed

Related links