Molex, 33472 Automotive Connector Socket Black, Natural Cable Mount 12 Way, Crimp Termination 33472-1201

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.38

(exc. VAT)

£17.255

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£2.876£14.38
25 - 95£2.548£12.74
100 +£2.028£10.14

*price indicative

RS Stock No.:
179-0504
Distrelec Article No.:
304-29-546
Mfr. Part No.:
33472-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Housing

Number of Contacts

12

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Series

33472

Colour

Black, Natural

Termination Method

Crimp

Height

24.9mm

Width

32.75mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Series Number

33472

Molex Automotive Connector, Crimp Housing Type, 12 Circuits - 33472 Series - 33472-1201


To achieve a trusty electrical connection that rolls with the punches, turn to this automotive connector from Molex. The housing is made from modified polystyrene alloy for shock-absorbent stability through bumps and vibrations. It’s heat-resistant too, performing reliably in a temperature range between -40°C and +125°C. This dual-row connector includes 12 contacts to lock everything securely into place. Getting started is easy, with cable mounting making setup a breeze.

Features & Benefits


• Female gender means it fits neatly with corresponding male plugs
• Polarisation and keying to mating parts make it impossible to mate the circuits incorrectly
• Low-halogen construction reduces the release of harmful gases in the event of a fire

Applications


• Automotive manufacturing
• Vehicle repairs
• Interior car accessories

What pitch does the connector have?


There’s a 3.5mm pitch between each circuit, making this a compact option that fits into tight spaces.

Related links