Molex Automotive Connector Socket Grey 32 Way, Crimp Termination 64319-1218

Subtotal (1 bag of 264 units)*

£1,837.44

(exc. VAT)

£2,204.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 528 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
264 +£6.96£1,837.44

*price indicative

RS Stock No.:
179-0000
Mfr. Part No.:
64319-1218
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

32

Type

CMC Receptacle

Gender

Female

Number of Rows

4

Current Rating

12A

Colour

Grey

IP Rating

IP6K7, IP6K8, IP6K9K

Termination Method

Crimp

Height

40.5mm

Width

35.25mm

Depth

47mm

Housing Material

PET

Series Number

64319

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Molex Automotive Connector, Grey CMC Receptacle, 12A Current Rating - 64319-1218


This automotive connector from Molex offers a reliable and high-quality solution for your connectivity needs. With its grey CMC receptacle design, IP6K7 IP6K8 IP6K9K rating, and a current rating of 12A, this connector is ideal for various applications in the automotive industry.

Features & Benefits


• Crimp termination method ensures secure and stable connections
• 32 contact automotive connector for versatile use
• PET housing material for durability and reliability
• High-temperature rating for demanding environments

Applications


• Ideal for power train and body electronics applications in cars, trucks, and buses
• Suitable for wire-to-board power connections
• Can be used for use in high-density modular connecting systems

Can it withstand high temperatures?


This automotive connector is designed to operate in temperatures ranging from -40°C to +125°C.

Will it provide a secure connection?


With the crimp termination method, this connector ensures a stable and reliable connection.

Is it suitable for automotive applications?


Yes, this connector is ideal for various automotive applications, thanks to its high-quality design and features.

Related links