Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-1216

Subtotal (1 bag of 264 units)*

£2,013.00

(exc. VAT)

£2,415.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
264 +£7.625£2,013.00

*price indicative

RS Stock No.:
178-9734
Distrelec Article No.:
304-57-514
Mfr. Part No.:
64319-1216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

32

Type

Crimp Housing

Gender

Female

Number of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Colour

Blue

Termination Method

Crimp

Height

35.25mm

Width

47mm

Housing Material

PET

Depth

40.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64319

COO (Country of Origin):
CN
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed

Related links