Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-3216
- RS Stock No.:
- 178-9614
- Distrelec Article No.:
- 304-57-516
- Mfr. Part No.:
- 64319-3216
- Brand:
- Molex
Subtotal (1 bag of 264 units)*
£1,991.352
(exc. VAT)
£2,389.728
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
264 + | £7.543 | £1,991.35 |
*price indicative
- RS Stock No.:
- 178-9614
- Distrelec Article No.:
- 304-57-516
- Mfr. Part No.:
- 64319-3216
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 32 | |
Type | Crimp Housing | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 6 A, 12 A | |
Mounting Type | Cable Mount | |
Colour | Blue | |
Termination Method | Crimp | |
Height | 35.25mm | |
Width | 47mm | |
Housing Material | PET | |
Depth | 40.5mm | |
Maximum Operating Temperature | +125°C | |
Corded | Yes | |
Minimum Operating Temperature | -40°C | |
Series Number | 64319 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 32 | ||
Type Crimp Housing | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 6 A, 12 A | ||
Mounting Type Cable Mount | ||
Colour Blue | ||
Termination Method Crimp | ||
Height 35.25mm | ||
Width 47mm | ||
Housing Material PET | ||
Depth 40.5mm | ||
Maximum Operating Temperature +125°C | ||
Corded Yes | ||
Minimum Operating Temperature -40°C | ||
Series Number 64319 | ||
- COO (Country of Origin):
- CN
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Blue Coding, Mat Sealed
Related links
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-3216
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-1216
- Molex Automotive Connector Socket Black Cable Mount 32 Way, Crimp Termination 64319-3211
- Molex Crimp Termination 64319-3211
- Molex Automotive Connector Socket Grey 32 Way, Crimp Termination 64319-1218
- Molex Crimp Termination 64319-1211
- Molex Crimp Termination 64319-1218
- Molex Crimp Termination 34566-1903