Molex, MX150 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 34675-0001
- RS Stock No.:
- 178-9434
- Mfr. Part No.:
- 34675-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.01
(exc. VAT)
£9.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.801 | £8.01 |
100 - 490 | £0.729 | £7.29 |
500 + | £0.682 | £6.82 |
*price indicative
- RS Stock No.:
- 178-9434
- Mfr. Part No.:
- 34675-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Type | Inline Connector Assembly | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | MX150 | |
Colour | Black | |
Termination Method | Crimp | |
Height | 18.5mm | |
Width | 13.6mm | |
Housing Material | Nylon | |
Depth | 39.2mm | |
Series Number | 34675 | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Type Inline Connector Assembly | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series MX150 | ||
Colour Black | ||
Termination Method Crimp | ||
Height 18.5mm | ||
Width 13.6mm | ||
Housing Material Nylon | ||
Depth 39.2mm | ||
Series Number 34675 | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clip Slot, Black
Related links
- Molex Crimp Termination 34675-0001
- Molex Crimp Termination 34675-0003
- Molex Crimp Termination 34675-0002
- Molex Crimp Termination 33482-1201
- Molex Crimp Termination 33472-1206
- Molex Natural Cable Mount 6 Way, Crimp Termination 33472-0601
- Molex Solder Termination 34830-0801
- Molex Solder Termination 33482-3601