Molex, Mini50 Automotive Connector Plug Black Through Hole 4 Way, Solder Termination 34792-0040
- RS Stock No.:
- 178-9415
- Mfr. Part No.:
- 34792-0040
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-9415
- Mfr. Part No.:
- 34792-0040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Unsealed Vertical Header | |
Number of Contacts | 4 | |
Gender | Male | |
Number of Rows | 1 | |
Current Rating | 4A | |
Mounting Type | Through Hole | |
Series | Mini50 | |
Colour | Black | |
Termination Method | Solder | |
Height | 9.94mm | |
Width | 14.62mm | |
Depth | 14.6mm | |
Contact Material | Brass | |
Series Number | 34792 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Contact Plating | Tin over Nickel | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Unsealed Vertical Header | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series Mini50 | ||
Colour Black | ||
Termination Method Solder | ||
Height 9.94mm | ||
Width 14.62mm | ||
Depth 14.6mm | ||
Contact Material Brass | ||
Series Number 34792 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray