Molex, MX150 Automotive Connector Plug Black Through Hole 8 Way, Solder Termination 34830-0801
- RS Stock No.:
- 178-9397
- Mfr. Part No.:
- 34830-0801
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.472 | £12.36 |
25 - 95 | £2.308 | £11.54 |
100 + | £2.246 | £11.23 |
*price indicative
- RS Stock No.:
- 178-9397
- Mfr. Part No.:
- 34830-0801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Header | |
Number of Contacts | 8 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 22A | |
Mounting Type | Through Hole | |
Series | MX150 | |
Colour | Black | |
Termination Method | Solder | |
IP Rating | IP6K9K | |
Height | 25.29mm | |
Width | 43.83mm | |
Housing Material | PBT | |
Depth | 42.56mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Tin | |
Series Number | 34830 | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Header | ||
Number of Contacts 8 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 22A | ||
Mounting Type Through Hole | ||
Series MX150 | ||
Colour Black | ||
Termination Method Solder | ||
IP Rating IP6K9K | ||
Height 25.29mm | ||
Width 43.83mm | ||
Housing Material PBT | ||
Depth 42.56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Tin | ||
Series Number 34830 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
MX150 2x4 Dual Row Right-Angle Header, 8 Circuits, Polarization A, Black, Solder Tail
Related links
- Molex Solder Termination 34830-0801
- Molex Solder Termination 33482-3601
- Molex Solder Termination 34830-2001
- Molex Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- Molex Crimp Termination 33482-1201
- Molex Crimp Termination 34675-0001
- Molex Crimp Termination 34675-0003
- Molex Solder Termination 502225-0801