Molex, MX150 Connector Housing Socket Black, Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- RS Stock No.:
- 178-9380
- Distrelec Article No.:
- 304-30-632
- Mfr. Part No.:
- 33472-1606
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£22.55
(exc. VAT)
£27.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £4.51 | £22.55 |
25 - 45 | £3.978 | £19.89 |
50 - 120 | £3.82 | £19.10 |
125 - 495 | £3.162 | £15.81 |
500 + | £3.034 | £15.17 |
*price indicative
- RS Stock No.:
- 178-9380
- Distrelec Article No.:
- 304-30-632
- Mfr. Part No.:
- 33472-1606
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Type | Sealed Connector | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 5A | |
Mounting Type | Cable Mount | |
Series | MX150 | |
Colour | Black, Natural | |
Termination Method | Crimp | |
IP Rating | IP67, IPx9K | |
Height | 24.9mm | |
Width | 39.8mm | |
Depth | 37.65mm | |
Housing Material | Modified Polystyrene Alloy | |
Series Number | 33472 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 125°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Type Sealed Connector | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 5A | ||
Mounting Type Cable Mount | ||
Series MX150 | ||
Colour Black, Natural | ||
Termination Method Crimp | ||
IP Rating IP67, IPx9K | ||
Height 24.9mm | ||
Width 39.8mm | ||
Depth 37.65mm | ||
Housing Material Modified Polystyrene Alloy | ||
Series Number 33472 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black
Related links
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006
- Molex Natural Cable Mount 6 Way, Crimp Termination 33472-0601
- Molex Crimp Termination 1601116006
- Molex Crimp Termination 1600783006
- Molex Natural Cable Mount 12 Way, Crimp Termination 33472-1201
- Molex Automotive Connector Socket Black Crimp Termination 33472-0606
- Molex Automotive Connector Socket Black Crimp Termination 33472-1201