Molex, MX150 Automotive Connector Plug Black Through Hole 8 Way, Solder Termination 34830-0801

Subtotal (1 box of 420 units)*

£997.08

(exc. VAT)

£1,196.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
420 +£2.374£997.08

*price indicative

RS Stock No.:
178-9360
Mfr. Part No.:
34830-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

PCB Header

Number of Contacts

8

Gender

Male

Number of Rows

2

Current Rating

22A

Mounting Type

Through Hole

Series

MX150

Colour

Black

IP Rating

IP6K9K

Termination Method

Solder

Height

25.29mm

Width

43.83mm

Depth

42.56mm

Housing Material

PBT

Contact Material

Copper Alloy

Series Number

34830

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
MX150 2x4 Dual Row Right-Angle Header, 8 Circuits, Polarization A, Black, Solder Tail

Related links