Molex, MX150 Connector Housing Socket Black, Natural Cable Mount 20 Way, Crimp Termination 33472-2006

Bulk discount available

Subtotal (1 box of 312 units)*

£1,207.128

(exc. VAT)

£1,448.616

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
312 - 312£3.869£1,207.13
624 +£3.497£1,091.06

*price indicative

RS Stock No.:
178-9356
Mfr. Part No.:
33472-2006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Sealed Connector

Number of Contacts

20

Gender

Female

Number of Rows

2

Current Rating

5A

Mounting Type

Cable Mount

Series

MX150

Colour

Black, Natural

Termination Method

Crimp

IP Rating

IP67, IPx9K

Height

24.9mm

Width

46.75mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Series Number

33472

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black

Related links