Molex, MX150 Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination 34675-0002
- RS Stock No.:
- 178-9354
- Mfr. Part No.:
- 34675-0002
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£378.40
(exc. VAT)
£454.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 + | £0.946 | £378.40 |
*price indicative
- RS Stock No.:
- 178-9354
- Mfr. Part No.:
- 34675-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Inline Connector Assembly | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | MX150 | |
Colour | Grey | |
Termination Method | Crimp | |
Height | 20.5mm | |
Width | 13.6mm | |
Depth | 39.2mm | |
Housing Material | Nylon | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Series Number | 34675 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Inline Connector Assembly | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series MX150 | ||
Colour Grey | ||
Termination Method Crimp | ||
Height 20.5mm | ||
Width 13.6mm | ||
Depth 39.2mm | ||
Housing Material Nylon | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Series Number 34675 | ||
- COO (Country of Origin):
- CN
MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option B, without Clip Slot, Gray
Related links
- Molex Crimp Termination 34675-0002
- Molex Crimp Termination 34675-0001
- Molex Crimp Termination 34675-0003
- Molex Crimp Termination 33482-1201
- Molex Crimp Termination 33472-1206
- Molex Natural Cable Mount 6 Way, Crimp Termination 33472-0601
- Delphi Crimp Termination 12034074
- Amphenol Industrial Crimp Termination ATM06-2S