Molex, Mini50 Automotive Connector Plug Black Through Hole 8 Way, Solder Termination 34792-0080

Subtotal (1 box of 1440 units)*

£1,146.24

(exc. VAT)

£1,375.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1440 +£0.796£1,146.24

*price indicative

RS Stock No.:
178-9343
Mfr. Part No.:
34792-0080
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Unsealed Vertical Header

Number of Contacts

8

Gender

Male

Number of Rows

1

Current Rating

4A

Mounting Type

Through Hole

Series

Mini50

Colour

Black

Termination Method

Solder

Height

10.44mm

Width

22.62mm

Depth

14.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Tin over Nickel

Series Number

34792

COO (Country of Origin):
CN
Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option A, Black, Tray

Related links