Molex, Mini50 Automotive Connector Plug Black Through Hole 4 Way, Solder Termination 34792-0040

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-9341
Distrelec Article No.:
304-56-174
Mfr. Part No.:
34792-0040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Unsealed Vertical Header

Number of Contacts

4

Gender

Male

Number of Rows

1

Current Rating

4A

Mounting Type

Through Hole

Series

Mini50

Colour

Black

Termination Method

Solder

Height

9.94mm

Width

14.62mm

Depth

14.6mm

Contact Material

Brass

Series Number

34792

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray

Related links