Molex Automotive Connector Socket Black Cable Mount 53 Way, Crimp Termination 64321-1011

Subtotal (1 box of 228 units)*

£2,409.732

(exc. VAT)

£2,891.724

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
228 +£10.569£2,409.73

*price indicative

RS Stock No.:
178-9318
Distrelec Article No.:
304-57-517
Mfr. Part No.:
64321-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

CMC Receptacle

Number of Contacts

53

Gender

Female

Number of Rows

5

Current Rating

2.5 A, 12 A, 21 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

IP Rating

IP6K7, IP6K8, IP6K9K

Height

41.25mm

Width

46.1mm

Depth

60.15mm

Housing Material

PET

Series Number

64321

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Black Coding, Mat Sealed

Related links