Molex Automotive Connector Plug Black Cable Mount 112 Way, Solder Termination 64333-0100

Bulk discount available

Subtotal (1 unit)*

£25.87

(exc. VAT)

£31.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£25.87
10 - 24£24.59
25 +£23.28

*price indicative

RS Stock No.:
178-9264
Distrelec Article No.:
301-59-970
Mfr. Part No.:
64333-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

CMC Header

Number of Contacts

112

Gender

Male

Number of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Solder

Height

35.3mm

Width

143.63mm

Depth

49mm

Housing Material

Nylon

Series Number

64333

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Contact Plating

Tin

COO (Country of Origin):
CN
CMC Header 112-circuit, 3-pocket, Solder Tail

Related links