Molex, OBD-II Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 68503-1602

RS Stock No.:
178-8784
Distrelec Article No.:
303-96-731
Mfr. Part No.:
68503-1602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Type

Crimp Housing

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Cable Mount

Series

OBD-II

Colour

Black

Termination Method

Crimp

Height

21.71mm

Width

40.35mm

Housing Material

PET

Depth

33.1mm

Minimum Operating Temperature

-10°C

Series Number

68503

Maximum Operating Temperature

+85°C

Molex Automotive Connector, 16 Way, 4mm Pitch - OBD-II Series - 68503-1602


Get accurate readings during your automotive diagnostics with this connector plug from Molex. It has 16 terminals for connection to the OBD-II port in your vehicle. Thanks to its polyester housing, this plug is resistant to wear and heat for use in harsh environments. It's designed for crimp termination to ensure a secure connection, making it ideal for use in applications where heavy vibration is likely.

• Wide operating temperature range of -10°C to +85°C for use in harsh conditions
• Light weight of 9.48g to minimise strain on your equipment

Applications


• Automotive manufacture
• Vehicle maintenance workshops
• Security and surveillance equipment

Where can I find the OBD-II port of my vehicle?


The OBD-II port is located on the underside of the dashboard at the driver's side of a standard passenger vehicle.