Molex, Mini50 Automotive Connector Plug Black Surface Mount 4 Way, SMT Termination 34912-6040
- RS Stock No.:
- 162-0986
- Mfr. Part No.:
- 34912-6040
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.87 |
10 - 99 | £2.51 |
100 + | £2.01 |
*price indicative
- RS Stock No.:
- 162-0986
- Mfr. Part No.:
- 34912-6040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Header | |
Number of Contacts | 4 | |
Gender | Male | |
Number of Rows | 1 | |
Current Rating | 5A | |
Mounting Type | Surface Mount | |
Series | Mini50 | |
Colour | Black | |
Termination Method | SMT | |
Width | 19.04mm | |
Depth | 17.8mm | |
Housing Material | Glass Filled SPS | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Series Number | 34912 | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Header | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 5A | ||
Mounting Type Surface Mount | ||
Series Mini50 | ||
Colour Black | ||
Termination Method SMT | ||
Width 19.04mm | ||
Depth 17.8mm | ||
Housing Material Glass Filled SPS | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Series Number 34912 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 4 Circuits, Gold (Au) Plating, Polarization Option A, Black, Tape and Reel
50% smaller than USCAR 0.64mm unsealed interfaces
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design