Molex, Mini50 Automotive Connector Plug Black Surface Mount 4 Way, SMT Termination 34912-6040

Subtotal (1 reel of 250 units)*

£375.00

(exc. VAT)

£450.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£1.50£375.00

*price indicative

RS Stock No.:
162-0981
Distrelec Article No.:
304-56-185
Mfr. Part No.:
34912-6040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

PCB Header

Number of Contacts

4

Gender

Male

Number of Rows

1

Current Rating

5A

Mounting Type

Surface Mount

Series

Mini50

Colour

Black

Termination Method

SMT

Width

19.04mm

Depth

17.8mm

Housing Material

Glass Filled SPS

Minimum Operating Temperature

-40°C

Contact Material

Brass

Series Number

34912

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 4 Circuits, Gold (Au) Plating, Polarization Option A, Black, Tape and Reel

50% smaller than USCAR 0.64mm unsealed interfaces
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design

Related links